MEAN WELL GST60A24-P1J
AC-DC Power Supply, Desktop Adaptor, 60W, 24V/2.5A, Level VI, GST280A Series
Mfr. Part #: GST60A24-P1J / RS Stock #: 70696396 Better World
Price
Qty.
Standard Price
1
$27.91622
5
$27.08032
10
$26.66237
25
$26.24442
50
$25.82647
100
$25.40851
Additional Inventory
On order:
161
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
EISA 2007/DoE ; NRCan ; AU/NZ MEPS ; EU ErP ; CoC Version 5
Better World Product
Yes
Better World Verification
UL Energy Verified
Configuration
Enclosed
Mounting Type
Desktop
Number of Outputs
1
Output Current
2.5 A
Output Power
60 W
Output Voltage
24 VDC
Primary Type
AC-DC
Special Features
Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection
Type
Industrial
Overview
Meanwell 60W ErP Single Output Switch Mode Desktop Power Supply - GST60A Series
The Mean Well GST60 Series are Single Output 60W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of 0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST60 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST60 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.
The Mean Well GST60 Series are Single Output 60W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of 0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST60 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST60 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.